Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-05-IS
Order Code4719954
Product RangePC420V-IS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €565.880 |
Price for:Each
Minimum: 1
Multiple: 1
€565.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-05-IS
Order Code4719954
Product RangePC420V-IS Series
Technical Datasheet
Sensor TypePeak Velocity Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter28.45mm
Internal Diameter-
Input Current-
Product RangePC420V-IS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420VP-05-IS is a PC420V-IS series intrinsically safe 4-20mA loop powered sensor. This certified intrinsically safe sensor is for use in hazardous areas.
- 4 to 20mA peak output velocity sensor
- 0.5ips (12.8mm/sec) full scale
- 5% max transverse sensitivity
- Power requirements (2-wire loop power) : 12 to 30V DC voltage at sensor terminals
- Frequency response: 10Hz - 1.0kHz at ±10% and 4Hz - 2kHz at ±3dB
- Case isolated, internally shielded grounding and 316L stainless steel case material
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector, J9T2A recommended cabling
- Easily integrated into existing process control systems
- 2,500g peak shock limit and temperature range from -40° to +85°C
- Manufactured in an approved ISO 9001 facility
Contents
Sensor, SF6 mounting stud (metric mounting available), Calibration data (level 2).
Technical Specifications
Sensor Type
Peak Velocity Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420V-IS Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.45mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001