Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AR-10
Order Code4719937
Product RangePC420A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €499.980 |
Price for:Each
Minimum: 1
Multiple: 1
€499.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AR-10
Order Code4719937
Product RangePC420A Series
Technical Datasheet
Sensor TypeRMS Acceleration Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter28.45mm
Internal Diameter-
Input Current-
Product RangePC420A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420AR-10 is a PC420A series acceleration loop powered sensor. It provides a output proportional to vibration, allowing for continuous trending of overall machine vibration. This trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service. This is intrinsically safe certified and explosion-proof model.
- 4 to 20mA RMS output acceleration sensor
- 10g full scale
- 5% max transverse sensitivity
- Power requirements (2-wire loop power) : 12 to 30V DC voltage at sensor terminals
- Frequency response: 10Hz - 1.0kHz at ±10% and 1Hz - 2kHz at ±3dB
- Case isolated, internally shielded grounding and stainless steel case material
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector, J9T2A recommended cabling
- Easily integrated into existing process control systems
- 2,500g peak shock limit and temperature range from -40° to +105°C
- Manufactured in an approved ISO 9001 facility
Contents
Sensor, SF6 mounting stud (metric mounting available), Calibration data (level 2).
Technical Specifications
Sensor Type
RMS Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420A Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.45mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001