Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AP-10-IS
Order Code4719926
Product RangePC420A-IS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €656.590 |
Price for:Each
Minimum: 1
Multiple: 1
€656.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AP-10-IS
Order Code4719926
Product RangePC420A-IS Series
Technical Datasheet
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter28.45mm
Internal Diameter-
Input Current-
Product RangePC420A-IS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420AP-10-IS is a PC420A-IS series intrinsically safe vibration transmitter.
- Intrinsic safety certification for Class I, Div 1 hazardous areas
- Continuous monitoring of vibration levels
- Case material: 316L stainless steel
- ESD, overload, and reverse wiring protection
- 4-20mA sensor output, 10g (98m/sec²) full scale range
- Hazardous area approvals: Class I, Div 1; ATEX II 1G Ex ia; IECEx Ga Ex ia
- Temperature range from -40°C to +85°C
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- 2 pin, MIL-C-5015 style output connector
Contents
Vibration transmitter, SF6 mounting stud (metric mounting available); calibration data (level 2).
Technical Specifications
Sensor Type
Equivalent Peak Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420A-IS Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.45mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001