Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AP-10-EX
Order Code4719925
Product RangePC420A-EX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €596.270 |
Price for:Each
Minimum: 1
Multiple: 1
€596.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AP-10-EX
Order Code4719925
Product RangePC420A-EX Series
Technical Datasheet
Sensor TypePeak Acceleration Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter33.53mm
Internal Diameter-
Input Current-
Product RangePC420A-EX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420AP-10-EX is a PC420A-EX series, explosion-proof, acceleration loop powered sensor.
- 4 to 20mA equivalent peak output acceleration sensor
- 10g (98m/sec²) full scale
- 5% max transverse sensitivity
- Power requirements (2-wire loop power) : 14 - 30V DC voltage at sensor terminals
- Frequency response: 10Hz - 1.0kHz at ±10% and 4Hz - 2kHz at ±3dB
- Case isolated, internally shielded grounding and 303 stainless steel case material
- 2,500g peak shock limit and temperature range from -40° to 85°C
- Explosion-proof certified
- Provides continuous trending of overall machine vibration
- Manufactured in an approved ISO 9001 facility
Contents
Sensor, SF20-2 mounting stud, Calibration data (level 2).
Technical Specifications
Sensor Type
Peak Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420A-EX Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
33.53mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001