Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AP-05-DA
Order Code4719919
Product RangePC420A-DA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,099.220 |
Price for:Each
Minimum: 1
Multiple: 1
€1,099.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AP-05-DA
Order Code4719919
Product RangePC420A-DA Series
Technical Datasheet
Sensor TypePeak Acceleration Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity100 mV/g
External Diameter28.45mm
Internal Diameter-
Input Current-
Product RangePC420A-DA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Peak Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
100 mV/g
Internal Diameter
-
Product Range
PC420A-DA Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.45mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001