Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,389.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,389.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF3
Order Code4720103
Sensor TypeElectrodynamic Shaker
Supply Voltage-
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter57.4mm
Internal Diameter-
Input Current750mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Electrodynamic Shaker
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
-
Sensor Mounting
Stud
External Diameter
57.4mm
Input Current
750mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001