Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-6061
Order Code2787968
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.270 |
5+ | €43.200 |
10+ | €43.140 |
25+ | €43.070 |
50+ | €43.000 |
100+ | €40.250 |
Price for:Each
Minimum: 1
Multiple: 1
€43.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-6061
Order Code2787968
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type0.085" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The SF1211-6061 from SV Microwave - Amphenol is a SMP FD male bulkhead connector for 0.085inch cable. The SMP connector was developed to meet an industry need for a smaller high frequency compact design that incorporated ease of use and functionality. The SMP bullet is the heart of this unique design. SMP connectors that conform to DSCC 94007, 94008 and MIL-STD-348. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications and satellite communication equipment (SATCOM).
- Blindmate / push on design (RFfortless®)
- RF performance DC to 26.5GHz
- Designed to accommodate both radial and axial misalignment
- Cable connector designs for both flexible and semi-rigid cables
- Bullet design
- Impedance is 50 ohm, dielectric withstanding voltage is 500VRMS
- Stainless steel body and bulkhead nut
- Beryllium copper with gold finish contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
-
Coaxial Cable Type
0.085" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Bulkhead Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005