Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €203.350 |
5+ | €194.020 |
10+ | €184.680 |
25+ | €173.130 |
50+ | €170.270 |
Price for:Each
Minimum: 1
Multiple: 1
€203.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0184
Order Code3776263
Connector to ConnectorBMA Plug to SMA Plug
Coaxial Cable TypeT-Flex 402
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColourBlue
Product Range-
Technical Specifications
Connector to Connector
BMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
-
Coaxial Cable Type
T-Flex 402
Cable Length - Imperial
12"
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268