Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0004
Order Code4644892
Product RangeNanoRF Series
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €283.480 |
5+ | €283.470 |
10+ | €283.460 |
25+ | €277.790 |
50+ | €272.120 |
100+ | €266.450 |
Price for:Each
Minimum: 1
Multiple: 1
€283.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0004
Order Code4644892
Product RangeNanoRF Series
Connector to ConnectorCoaxial Pin to 2.92mm RP Plug
Coaxial Cable Type0.047" Flexible
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Product RangeNanoRF Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
Coaxial Pin to 2.92mm RP Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
NanoRF Series
Coaxial Cable Type
0.047" Flexible
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001