Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €217.520 |
5+ | €190.330 |
10+ | €157.700 |
25+ | €141.390 |
50+ | €138.560 |
100+ | €135.730 |
Price for:Each
Minimum: 1
Multiple: 1
€217.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6352
Order Code2787893
Technical Datasheet
Connector to ConnectorSMPM Jack to SMPM Jack
Connector Type ASMPM Straight Jack
Connector Type BSMPM Straight Jack
Coaxial Cable Type0.047" Semi Rigid
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlue
Product Range-
Product Overview
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Connector to Connector
SMPM Jack to SMPM Jack
Connector Type B
SMPM Straight Jack
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Connector Type A
SMPM Straight Jack
Coaxial Cable Type
0.047" Semi Rigid
Cable Length - Imperial
12"
Jacket Colour
Blue
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005