Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €134.460 |
| 5+ | €130.960 |
| 10+ | €127.480 |
| 25+ | €107.140 |
| 50+ | €102.040 |
Price for:Each
Minimum: 1
Multiple: 1
€134.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4048
Order Code4254153
Connector to Connector90° SMA Plug to 90° SMP Jack
Coaxial Cable Type0.085" Flexible
Impedance50ohm
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMP Jack
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Coaxial Cable Type
0.085" Flexible
Cable Length - Imperial
19.68"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014878