Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €197.850 |
5+ | €186.380 |
10+ | €174.910 |
25+ | €157.200 |
50+ | €155.770 |
Price for:Each
Minimum: 1
Multiple: 1
€197.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3415
Order Code3583202
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeT-Flex 405
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
-
Coaxial Cable Type
T-Flex 405
Cable Length - Imperial
6"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00831