Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3290-4002
Order Code2787906
Technical Datasheet
Convert From Coax TypeSMPM
Convert From GenderJack
Convert To Coax TypeSMPM
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The 3290-4002 from SV Microwave - Amphenol is a SMPM female to female bullet (OAL 0.211"). The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications today. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high-speed applications (10 to 40Gbits) and cable assembly.
- Blindmate / push on design (RFfortless®)
- RF performance DC to 65GHz
- Designed to accommodate both radial and axial misalignment
- Impedance is 50 ohm, shielding effectiveness is >= -80dB, dielectric withstanding voltage is 325VRMS
- Beryllium copper with gold finish body and contact
- PTFE insulator
- Mechanical mating cycles is 500 (smooth bore)
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (08-Jul-2021)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372