Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-4006
Order Code2787902
Convert From Coax TypeSMPM
Convert From GenderJack
Convert To Coax TypeSMPM
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The 1132-4006 from SV Microwave - Amphenol is a telescopic SMPM female to female adapter. This adapter has gold per ASTM B488, type II, grade C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum body and contact finish.
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 body and contact material
- PTFE per ASTM D1710 insulator
- Stainless steel per AMS-5678, alloy UNS S17700 spring material
- 50 ohm impedance
- DC to 4GHz frequency range
- VSWR of 1.4:1 maximum, DC to 40GHZ
- Insertion loss of 0.5dB maximum, DC to 40GHZ and 325VRMS DWV
- Insulation resistance of 5000Mohm maximum, 0.20 OUNCES max weight
- 4.5LBS maximum at full deflection, 2LBS minimum preload spring force
- Axial compression of 0.020
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (27-Jun-2024)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001579