Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF21NSCC
Order Code2478048
Product RangeAccess point
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €85.810 |
Price for:Each
Minimum: 1
Multiple: 1
€85.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF21NSCC
Order Code2478048
Product RangeAccess point
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP54
Product RangeAccess point
Contact Material-
Contact Plating-
SVHCLead (21-Jan-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
Access point
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP54
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for USBF21NSCC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability