Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTVB2GISONI
Order Code2477970
Product RangeRJF TV
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €220.960 |
Price for:Each
Minimum: 1
Multiple: 1
€220.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTVB2GISONI
Order Code2477970
Product RangeRJF TV
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF TV
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCCadmium (25-Jun-2025)
Product Overview
The RJFTVB2GISONI through bulkhead receptacle can be connected on each side with rugged RJFTV plugs. This system allows mechanical protection and a sealing (IP68) inside and outside the equipement, and keeps the flexibility offered by panel mount and plug connectors. Olive drab cadmium plating with metallized inserts.
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug - 100 N in the axis
- Compatible with cable diameter from 6 (0.236) to 13mm (0.512")
- 500 Minimum mating cycles
- Sealed against fluids and dusts (IP68)
Applications
Test & Measurement, Sensing & Instrumentation, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Cadmium (25-Jun-2025)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
RJF TV
Convert From Positions
8Ways
Convert To Positions
8Ways
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability