Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV6 7 A 1 G F312
Order Code2860787
Product RangeRJFTV6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €127.070 |
5+ | €118.180 |
10+ | €109.280 |
25+ | €107.090 |
50+ | €104.910 |
100+ | €102.720 |
Price for:Each
Minimum: 1
Multiple: 1
€127.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV6 7 A 1 G F312
Order Code2860787
Product RangeRJFTV6
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJFTV6
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Reduced Flange
- With standard castle nut
- 41% footprint surface reduction and 15% lighter than standard RJF TV receptacles
- MIL-DTL-38999 coupling mechanism
- Mates with standard RJF TV plugs & caps
- Cat.6 Ethernet : 1Gb up to 250 MHz
- Sealed against fluids and dust (IP68)
- Shock, vibration and traction resistant
- Improved EMI protection
- Mating cycles: 500 minimum
- Temperature range: -40°C / + 85°C
Applications
Avionics, Commercial Vehicle, Industrial, Logistics, Military, Rail, Transportation
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
RJFTV6
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038