Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF7PE1B
Order Code2478021
Product RangeRJF
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €147.080 |
Price for:Each
Minimum: 1
Multiple: 1
€147.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF7PE1B
Order Code2478021
Product RangeRJF
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
RJF
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability