Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €117.640 |
Price for:Each
Minimum: 1
Multiple: 1
€117.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF2SA1G
Order Code2478001
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCCadmium (21-Jan-2025)
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Cadmium (21-Jan-2025)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Alternatives for RJF2SA1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
Product traceability