Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF22G03100BTX
Order Code2478007
Product RangeRJF Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €118.190 |
Price for:Each
Minimum: 1
Multiple: 1
€118.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF22G03100BTX
Order Code2478007
Product RangeRJF Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Jack to RJ45 Jack
Cable Construction-
Jacket Colour-
Cable Length - Metric300mm
Cable Length - Imperial0.98ft
Product RangeRJF Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
300mm
Product Range
RJF Series
Connector to Connector
RJ45 Jack to RJ45 Jack
Jacket Colour
-
Cable Length - Imperial
0.98ft
SVHC
Cadmium (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability