Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF RB C7
Order Code1220801
Product RangeRJFRB
Technical Datasheet
751 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.860 |
10+ | €8.650 |
25+ | €8.100 |
100+ | €7.340 |
250+ | €6.900 |
500+ | €6.570 |
Price for:Each
Minimum: 1
Multiple: 1
€10.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF RB C7
Order Code1220801
Product RangeRJFRB
Technical Datasheet
Accessory TypeProtective Cap
For Use WithRJFRB 71, 71RA, 72xxx Receptacles
Connector Body Material-
Product RangeRJFRB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RJF RB C7 is a Dust Cap for RJFRB 71/71RA series receptacles.
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
RJFRB 71, 71RA, 72xxx Receptacles
Product Range
RJFRB
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01