Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €117.930 |
Price for:Each
Minimum: 1
Multiple: 1
€117.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJ11F21G
Order Code2478026
Technical Datasheet
In Line Connector ARJ11
Connector TypeAdaptor, In-Line
Connector Type ARJ11
In Line Connector BRJ11
Connector Type BRJ11
Product Range-
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCCadmium (25-Jun-2025)
Technical Specifications
In Line Connector A
RJ11
Connector Type A
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Cadmium (25-Jun-2025)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ11
Product Range
-
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
Product traceability