Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €765.280 |
Price for:Each
Minimum: 10
Multiple: 10
€7,652.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoOAHDMIFTV7AN0200
Order Code4534790
Connector Type AHDMI Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
65.6ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Receptacle
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5