Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/05-07
Order Code3651674
Product RangeMIL-DTL-83513
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.480 |
| 10+ | €22.300 |
| 25+ | €18.470 |
| 100+ | €16.560 |
| 250+ | €15.290 |
| 500+ | €14.270 |
Price for:Each
Minimum: 1
Multiple: 1
€25.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/05-07
Order Code3651674
Product RangeMIL-DTL-83513
Technical Datasheet
Product RangeMIL-DTL-83513
Screw Length7.24mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-83513
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.24mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001