Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,373.000 |
| 5+ | €4,286.000 |
| 10+ | €4,198.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€4,373.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-030943-00
Order Code4692910
Cable Shielding-
No. of Cores6Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)984ft
Reel Length (Metric)300m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPolyethylene (PE)
External Diameter5.7mm
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
-
Wire Gauge
28AWG
Reel Length (Imperial)
984ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
5.7mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
300m
No. of Max Strands x Strand Size
-
Jacket Material
Polyethylene (PE)
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001