Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP20M2G10
Order Code3807671
Product Rangeecomate Series
Technical Datasheet
11,007 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
25+ | €0.945 |
100+ | €0.859 |
250+ | €0.828 |
500+ | €0.796 |
1000+ | €0.749 |
2500+ | €0.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP20M2G10
Order Code3807671
Product Rangeecomate Series
Technical Datasheet
Product Rangeecomate Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol ecomate Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
ecomate Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol ecomate Series Circular Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
Product traceability