Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0S-12CG-NS1
Order Code4078314
Product RangeEcomate RM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €16.690 |
5+ | €15.600 |
10+ | €14.520 |
25+ | €13.770 |
50+ | €13.200 |
100+ | €12.690 |
250+ | €12.040 |
Price for:Each
Minimum: 1
Multiple: 1
€16.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0S-12CG-NS1
Order Code4078314
Product RangeEcomate RM Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max10.5mm
Strain Relief MaterialZinc Alloy
Product RangeEcomate RM Series
For Use WithAmphenol Ecomate RM Series Circular Connectors
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Zinc Alloy
For Use With
Amphenol Ecomate RM Series Circular Connectors
Cable Diameter Max
10.5mm
Product Range
Ecomate RM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
Product traceability