Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29311
Order Code1737088
Product RangeminiBOSS™ M22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €43.920 |
25+ | €41.980 |
50+ | €40.030 |
100+ | €38.480 |
250+ | €36.540 |
Price for:Each
Minimum: 10
Multiple: 10
€439.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29311
Order Code1737088
Product RangeminiBOSS™ M22 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position 7/8" Receptacle
Convert To Splitter5 Position 7/8" Plug, Receptacle
Adapter Body ColourYellow
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeminiBOSS™ M22 Series
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position 7/8" Receptacle
Adapter Body Colour
Yellow
Product Range
miniBOSS™ M22 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position 7/8" Plug, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067586