Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP16M23F.
Order Code2667048
Product Rangeecomate® RM Series
Technical Datasheet
16,296 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.982 |
25+ | €0.933 |
50+ | €0.883 |
100+ | €0.850 |
250+ | €0.782 |
500+ | €0.715 |
1000+ | €0.648 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP16M23F.
Order Code2667048
Product Rangeecomate® RM Series
Technical Datasheet
Product Rangeecomate® RM Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAmphenol ecomate RM Series Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
ecomate® RM Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol ecomate RM Series Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000675