Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA4FSR-A8.5.
Order Code1736934
Product RangeMotionGrade M23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | €12.750 |
Price for:Each
Minimum: 200
Multiple: 200
€2,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA4FSR-A8.5.
Order Code1736934
Product RangeMotionGrade M23 Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max8.5mm
Strain Relief Material-
Product RangeMotionGrade M23 Series
For Use WithCircular Connectors - MotionGrade M23 A
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
Circular Connectors - MotionGrade M23 A
Cable Diameter Max
8.5mm
Product Range
MotionGrade M23 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043659
Product traceability