Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B064 000 2
Order Code2191972
Product RangeHeavy Mate D
Technical Datasheet
52 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.450 |
| 10+ | €15.750 |
| 25+ | €14.240 |
| 100+ | €12.800 |
| 250+ | €11.620 |
| 500+ | €11.390 |
Price for:Each
Minimum: 1
Multiple: 1
€18.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B064 000 2
Order Code2191972
Product RangeHeavy Mate D
Technical Datasheet
Product RangeHeavy Mate D
Heavy Duty Connector TypeInsert
No. of Contacts65Contacts
No. of Contacts64+PE Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate D
No. of Contacts
65Contacts
Rectangular Shell Size
E24
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
No. of Contacts
64+PE Contacts
Gender
Receptacle
Current Rating
10A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085