Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10B010-102-1
Order Code1140772
Product Rangeheavymate® E Series
Technical Datasheet
85 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.450 |
5+ | €11.980 |
10+ | €11.510 |
25+ | €10.350 |
50+ | €9.960 |
100+ | €9.890 |
250+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10B010-102-1
Order Code1140772
Product Rangeheavymate® E Series
Technical Datasheet
Product Rangeheavymate® E Series
Heavy Duty Connector TypeInsert
No. of Contacts11 Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Technical Specifications
Product Range
heavymate® E Series
No. of Contacts
11 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E10
Heavy Duty Contact Type
Screw Socket
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
Product traceability