Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00V000 000 12
Order Code1228718
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.050 |
10+ | €9.080 |
100+ | €8.060 |
250+ | €7.900 |
500+ | €7.740 |
1000+ | €7.580 |
Price for:Each
Minimum: 1
Multiple: 1
€10.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00V000 000 12
Order Code1228718
Technical Datasheet
Accessory TypeConnector Cover
For Use WithEcomate Female Receptacles
Connector Body MaterialNylon (Polyamide) Body
Product Range-
Product Overview
The C016 00V000 000 12 is a nylon (polyamide) Protective Cover for Ecomate Female receptacles.
- UL94V-0 Flammability rating
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Connector Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Dec-2014)
For Use With
Ecomate Female Receptacles
Product Range
-
Technical Docs (3)
Alternatives for C016 00V000 000 12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013