Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2P-PM08G
Order Code3883968
Product RangeATP PanelMate Series™
Technical Datasheet
50 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.440 |
10+ | €4.710 |
25+ | €4.420 |
50+ | €4.360 |
100+ | €4.150 |
250+ | €3.630 |
500+ | €3.510 |
1000+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2P-PM08G
Order Code3883968
Product RangeATP PanelMate Series™
Technical Datasheet
Product RangeATP PanelMate Series™
No. of Positions2Ways
Pitch Spacing-
For Use WithATP Series Pin Contacts
Technical Specifications
Product Range
ATP PanelMate Series™
No. of Positions
2Ways
For Use With
ATP Series Pin Contacts
Gender
Receptacle
Pitch Spacing
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018035