Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM4PS-CKIT
Order Code2667039
Product RangeAT BoardLock Series™
Technical Datasheet
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.180 |
5+ | €13.470 |
10+ | €12.990 |
25+ | €12.730 |
50+ | €12.550 |
100+ | €12.430 |
250+ | €12.320 |
Price for:Each
Minimum: 1
Multiple: 1
€14.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM4PS-CKIT
Order Code2667039
Product RangeAT BoardLock Series™
Technical Datasheet
No. of Contacts4Contacts
Product RangeAT BoardLock Series™
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin, Socket
Contact Plating
Nickel Plated Contacts
No. of Rows
2Rows
Product Range
AT BoardLock Series™
Contact Termination Type
Crimp
Gender
Plug, Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
Product traceability