Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-6S-KIT01
Order Code2667037
Product RangeATM PanelMate Series™
Technical Datasheet
70 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.860 |
| 5+ | €6.660 |
| 10+ | €6.460 |
| 25+ | €6.140 |
| 50+ | €6.120 |
| 100+ | €6.100 |
| 250+ | €5.870 |
Price for:Each
Minimum: 1
Multiple: 1
€6.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-6S-KIT01
Order Code2667037
Product RangeATM PanelMate Series™
Technical Datasheet
No. of Contacts6Contacts
Product RangeATM PanelMate Series™
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Nickel Plated Contacts
No. of Rows
2Rows
Product Range
ATM PanelMate Series™
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
Product traceability