Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-6P
Order Code2361179
Product RangeATM
Technical Datasheet
1,879 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.650 |
100+ | €1.470 |
250+ | €1.430 |
500+ | €1.220 |
1000+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-6P
Order Code2361179
Product RangeATM
Technical Datasheet
Product RangeATM
No. of Positions6Ways
For Use WithATM Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ATM04-6P is a 6-way Receptacle with size-20 pin-type contact. The ATM series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 16 to 22AWG Wire size
- 7.5A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Industrial
Technical Specifications
Product Range
ATM
No. of Positions
6Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
ATM Series Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00913