Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-3P
Order Code2361177
Product RangeATM
Technical Datasheet
470 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.090 |
100+ | €0.953 |
250+ | €0.856 |
500+ | €0.837 |
1000+ | €0.805 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-3P
Order Code2361177
Product RangeATM
Technical Datasheet
Product RangeATM
No. of Positions3Ways
For Use WithATM Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ATM04-3P is a 3-way Receptacle Housing with thermoplastic body, silicone rubber seal, 16 to 22AWG wire. This receptacle is suitable for use with ATM series contacts.
- 7.5A Current
- 1000MΩ Insulation resistance
- 100-cycle Durability (mating)
- Gray colour
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
ATM
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
ATM Series Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00547