Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-RA120GY
Order Code3605045
Product RangeATM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-RA120GY
Order Code3605045
Product RangeATM
Technical Datasheet
Product RangeATM
No. of Positions2Ways
For Use WithAmphenol DuraMate Series AT60-202-2031 Automotive Pin Contact
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating7.5A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATM
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Amphenol DuraMate Series AT60-202-2031 Automotive Pin Contact
IP Rating
IP67
Current Rating
7.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00694