Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P-PM11
Order Code3996524
Product RangeATHD Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.840 |
| 5+ | €5.210 |
| 10+ | €4.570 |
| 25+ | €4.420 |
| 50+ | €4.300 |
| 100+ | €4.170 |
| 250+ | €3.980 |
Price for:Each
Minimum: 1
Multiple: 1
€5.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P-PM11
Order Code3996524
Product RangeATHD Series
Product RangeATHD Series
No. of Positions1Ways
For Use WithAmphenol ATHD Series Size 8 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating60A
Technical Specifications
Product Range
ATHD Series
No. of Positions
1Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Receptacle
For Use With
Amphenol ATHD Series Size 8 Pin Contacts
IP Rating
IP68, IP69K
Current Rating
60A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021882