Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P-L009
Order Code3050563
Product RangeATHD Series
Technical Datasheet
42 In Stock
800 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.150 |
| 5+ | €8.810 |
| 10+ | €8.440 |
| 25+ | €7.740 |
| 50+ | €7.280 |
| 100+ | €7.020 |
| 250+ | €6.480 |
Price for:Each
Minimum: 1
Multiple: 1
€9.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P-L009
Order Code3050563
Product RangeATHD Series
Technical Datasheet
Product RangeATHD Series
No. of Positions1Ways
For Use WithAmphenol AT Series Size 4 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating100A
Technical Specifications
Product Range
ATHD Series
No. of Positions
1Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1kV
Gender
Receptacle
For Use With
Amphenol AT Series Size 4 Pin Contacts
IP Rating
IP67, IP69K
Current Rating
100A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034183