Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P-BM14.
Order Code4078323
Product RangeATHD Series
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.230 |
5+ | €19.110 |
10+ | €16.980 |
25+ | €14.860 |
50+ | €12.730 |
100+ | €10.600 |
250+ | €8.480 |
Price for:Each
Minimum: 1
Multiple: 1
€21.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P-BM14.
Order Code4078323
Product RangeATHD Series
Product RangeATHD Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts1Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP68, IP69K
Voltage Rating-
Current Rating100A
Technical Specifications
Product Range
ATHD Series
No. of Contacts
1Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Nickel
Voltage Rating
-
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Current Rating
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240408
Product traceability