Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-04141
Order Code2830774
Product RangeAT Series
Technical Datasheet
140 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
5+ | €7.730 |
10+ | €7.420 |
25+ | €6.840 |
50+ | €6.470 |
100+ | €6.250 |
250+ | €5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-04141
Order Code2830774
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Wire Size AWG Min-
For Use WithAMP Duramate A Series Size 24 Circular Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
AT Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Nickel Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
6AWG
For Use With
AMP Duramate A Series Size 24 Circular Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007004