Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-SS01
Order Code3883898
Product RangeAT Series
Technical Datasheet
1,233 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.330 |
25+ | €1.250 |
50+ | €1.220 |
100+ | €1.170 |
250+ | €1.070 |
500+ | €0.986 |
1000+ | €0.845 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-SS01
Order Code3883898
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions2Ways
For Use WithAmphenol AT Series Size 16 Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating13A
Technical Specifications
Product Range
AT Series
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Plug
For Use With
Amphenol AT Series Size 16 Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005239
Product traceability