Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PB-P021
Order Code2921588
Product RangeAT HYPERBUSS Series™
Technical Datasheet
317 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.740 |
5+ | €8.400 |
10+ | €8.050 |
25+ | €6.990 |
50+ | €6.780 |
100+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€8.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PB-P021
Order Code2921588
Product RangeAT HYPERBUSS Series™
Technical Datasheet
Product RangeAT HYPERBUSS Series™
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts8Contacts
Automotive Contact TypeBusbar Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
Voltage Rating250V
Current Rating52A
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
AT HYPERBUSS Series™
No. of Contacts
8Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Nickel
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2018)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Busbar Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
52A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023696
Product traceability