Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC16-24SC-P013
Order Code3805201
Product RangeARC Series
Technical Datasheet
150 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.420 |
5+ | €16.110 |
10+ | €14.800 |
25+ | €13.880 |
50+ | €13.210 |
100+ | €12.240 |
Price for:Each
Minimum: 1
Multiple: 1
€17.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC16-24SC-P013
Order Code3805201
Product RangeARC Series
Technical Datasheet
Product RangeARC Series
No. of Positions24Ways
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating13A
Technical Specifications
Product Range
ARC Series
No. of Positions
24Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
Gender
Plug
For Use With
Amphenol ARC Series Size 16 Automotive Socket Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009689
Product traceability