Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-16L017-1805
Order Code4079143
Product RangeDuraMate AHDP Series
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
10+ | €3.070 |
100+ | €2.620 |
250+ | €2.530 |
500+ | €2.430 |
1000+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-16L017-1805
Order Code4079143
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max28.9mm
Strain Relief MaterialThermoplastic
Product RangeDuraMate AHDP Series
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Thermoplastic
For Use With
Amphenol DuraMate AHDP Backshell Ring Adapter Series Circular Connectors
Cable Diameter Max
28.9mm
Product Range
DuraMate AHDP Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028429