Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA101189R1000
Order Code3380066
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €50.200 |
Price for:Each
Minimum: 5
Multiple: 5
€251.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA101189R1000
Order Code3380066
Technical Datasheet
Current Rating32A
Voltage Rating VAC250V
Connector MountingWall Mount
Electrical Connector GenderInlet
Pin Configuration2P+E
Connector ColourBlue, Grey
IP RatingIP67
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Current Rating
32A
Connector Mounting
Wall Mount
Pin Configuration
2P+E
IP Rating
IP67
SVHC
No SVHC (16-Jan-2020)
Voltage Rating VAC
250V
Electrical Connector Gender
Inlet
Connector Colour
Blue, Grey
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001