Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.820 |
| 10+ | €16.560 |
| 25+ | €15.570 |
| 100+ | €13.170 |
| 250+ | €12.560 |
| 500+ | €12.190 |
Price for:Each
Minimum: 1
Multiple: 1
€18.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJXS8FD5T
Order Code3807714
Connector TypeRJ45
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (15-Jan-2018)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001