Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-4P-BM03BLK
Order Code3605057
Product RangeBoardLock ATP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.050 |
10+ | €12.740 |
25+ | €12.080 |
100+ | €10.270 |
250+ | €9.510 |
500+ | €9.170 |
Price for:Each
Minimum: 1
Multiple: 1
€15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-4P-BM03BLK
Order Code3605057
Product RangeBoardLock ATP Series
Technical Datasheet
Product RangeBoardLock ATP Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
BoardLock ATP Series
No. of Contacts
4Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
25A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751